
This green LED has a voltage rating of 2.3V and a forward current of 10mA. It is designed for through hole mounting and has a luminous intensity of 70mcd. The LED operates within a temperature range of -20°C to 100°C and is RoHS compliant. The device has a viewing angle of 24° and a wavelength of 565nm.
Dialight 561-2501-100F technical specifications.
| Color | Green |
| Current | 10mA |
| Diameter | 7.14mm |
| Forward Current | 10mA |
| Height | 25.4mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Style | Tinted, Diffused, Colored |
| Luminous Intensity | 70mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 561 |
| Viewing Angle | 24° |
| Voltage Rating | 2.3V |
| Wavelength | 565nm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 561-2501-100F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.