
This red LED has a luminous intensity of 5mcd and a viewing angle of 100°. It is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The LED is lead free and RoHS compliant, packaged in bulk quantities of 25. It has a lens size of 3mm and a lens style of diffused, round, and domed.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 561-4101-055F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 561-4101-055F technical specifications.
| Color | Red |
| Current | 20mA |
| Forward Current | 20mA |
| Height | 14mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 561 |
| Viewing Angle | 100° |
| Voltage Rating | 1.9V |
| Wavelength | 635nm |
| Width | 9.91mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 561-4101-055F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.