
Red diffused T-1 3/4 (5mm) LED emitter, featuring a 2.1V forward voltage and 20mA forward current. This single-element, through-hole mounted LED emits red light with a luminous intensity of 34mcd and a 650nm wavelength. Operating across a temperature range of -55°C to 100°C, it offers a 50° viewing angle and 75mW power dissipation. The component is lead-free and RoHS compliant.
Dialight 561-5101-070F technical specifications.
| Color | Red |
| Current | 20mA |
| Depth | 7.14mm |
| Forward Current | 20mA |
| Height | 17.8mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 7.14mm |
| Lens Style | Diffused |
| Luminous Intensity | 34mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Series | 561 |
| Viewing Angle | 50° |
| Voltage Rating | 2.1V |
| Wavelength | 650nm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 561-5101-070F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
