
The Dialight 561-5101-080F is a single red diffused LED with a luminous intensity of 35 millicandela. It operates within a temperature range of -55°C to 100°C and is rated for 20mA of current. This LED is available in a through hole package and is compliant with RoHS regulations.
Sign in to ask questions about the Dialight 561-5101-080F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 561-5101-080F technical specifications.
| Color | Red |
| Current | 20mA |
| Lens Style | Diffused |
| Luminous Intensity | 35mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 561 |
| Viewing Angle | 50° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 561-5101-080F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.