
Green diffused T-1 3/4 (5mm) LED emitter, featuring a 50° viewing angle and 34mcd luminous intensity. Operates with a 2.2V forward voltage and 20mA forward current, with a maximum power dissipation of 75mW. This lead-free, RoHS-compliant component has a wavelength of 563nm and a reverse voltage rating of 3V. Designed for through-hole mounting, it offers a wide operating temperature range from -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 561-5201-100F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Current | 20mA |
| Depth | 7.14mm |
| Diameter | 7.14mm |
| Forward Current | 20mA |
| Height | 25.4mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 7.14mm |
| Lens Color | Green |
| Lens Style | Diffused |
| Luminous Intensity | 34mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Series | 561 |
| Viewing Angle | 50° |
| Voltage Rating | 2.2V |
| Wavelength | 563nm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 561-5201-100F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
