
Single color LED emitter, yellow illumination, featuring a diffused, round, domed lens with a 5mm diameter. This through-hole component operates at a forward current of 20mA, a voltage rating of 2.2V, and a power dissipation of 75mW. It offers a luminous intensity of 34mcd and a viewing angle of 50°, with a peak wavelength of 585nm. The LED is lead-free, RoHS compliant, and designed for operation across a wide temperature range from -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 561-5301-050F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Current | 20mA |
| Depth | 7.14mm |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 7.14mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 34mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Series | 561 |
| Viewing Angle | 50° |
| Voltage Rating | 2.2V |
| Wavelength | 585nm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 561-5301-050F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
