
Single Color LED Emitter, Yellow, Diffused, Round, Domed T-1 3/4 package. Features 585nm wavelength, 34mcd luminous intensity at 20mA forward current, and a 2.2V forward voltage. This through-hole component has a 50° viewing angle and operates from -55°C to 100°C. It is RoHS compliant and lead-free.
Dialight 561-5301-100F technical specifications.
| Color | Yellow |
| Current | 20mA |
| Diameter | 7.14mm |
| Forward Current | 20mA |
| Height | 25.4mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 34mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 561 |
| Viewing Angle | 50° |
| Voltage Rating | 2.2V |
| Wavelength | 585nm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 561-5301-100F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.