Dialight 561-5701-100F technical specifications.
| Color | Yellow |
| Current | 20mA |
| Diameter | 7.14mm |
| Forward Current | 20mA |
| Height | 25.4mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Style | Clear, Diffused, Colorless |
| Luminous Intensity | 140mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 561 |
| Viewing Angle | 24° |
| Voltage Rating | 2.2V |
| Wavelength | 583nm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 561-5701-100F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.