
Single Color LED, White, T-1 3/4, 5mm,
Checking distributor stock and pricing after the page loads.
| Color | White |
| Current | 20mA |
| Diameter | 5mm |
| Height | 24.9mm |
| Lead Free | Lead Free |
| Lens Style | Clear, Diffused |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 561 |
| Viewing Angle | 45° |
| Voltage Rating | 3.5V |
| Width | 5mm |
| RoHS | Compliant |
