LED 5MM VERT HIEFF DIFF ORG PCMT
Dialight 5610901100 technical specifications.
| Color | Orange |
| Current | 10mA |
| Diameter | 7.14mm |
| Forward Current | 10mA |
| Height | 25.4mm |
| Illumination Color | Orange |
| Lens Color | Orange |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 7mcd |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 561 |
| Viewing Angle | 60° |
| Voltage Rating | 1.9V |
| Wavelength | 600nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5610901100 to view detailed technical specifications.
No datasheet is available for this part.