
Three-element red LED array, diffused, T-1 (3mm) package, featuring a 60° viewing angle and 10mcd luminous intensity. Operates at 20mA forward current with a 2V forward voltage and 5V reverse voltage. This RoHS compliant component offers a wide operating temperature range from -55°C to 100°C and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 564-0100-111F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 564-0100-111F technical specifications.
| Color | Red |
| Current | 20mA |
| Depth | 4.32mm |
| Forward Current | 20mA |
| Height | 15.24mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 14.32mm |
| Lens Color | Red |
| Lens Style | Diffused, Tinted, Colored, Round |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 564 |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| DC Rated Voltage | 2.2V |
| Wavelength | 635nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 564-0100-111F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
