Red single-color LED array featuring three diffused, round, tinted red lens LEDs. This through-hole component operates with a 2mA forward current and 1.7V forward voltage, delivering 1.6mcd luminous intensity at a 635nm wavelength. The array offers a 60° viewing angle and is housed in a RoHS compliant package with a 10mA input current rating. Maximum power dissipation is 20mW, with an operating temperature range of -55°C to 100°C.
Sign in to ask questions about the Dialight 564-0200-111F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 564-0200-111F technical specifications.
| Color | Red |
| Current | 2mA |
| Forward Current | 2mA |
| Height | 15.24mm |
| Illumination Color | Red |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Lens Color | Red |
| Lens Style | Diffused, Tinted, Colored, Round |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of LEDs | 3 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Power Dissipation | 20mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 564 |
| Viewing Angle | 60° |
| Voltage Rating | 1.7V |
| DC Rated Voltage | 5V |
| Wavelength | 635nm |
| Width | 14.23mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 564-0200-111F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
