Triple color LED array featuring red, yellow, and green illumination. This diffused, T-1 (3mm) package LED emitter offers a 60° viewing angle and 1.6mcd luminous intensity. With a forward current of 2mA and a voltage rating of 1.8V, it operates across a wide temperature range from -55°C to 100°C. The through-hole mount design, with 6 contacts and 3 elements, is RoHS compliant.
Sign in to ask questions about the Dialight 564-0200-132F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 564-0200-132F technical specifications.
| Color | Green, Red, Yellow |
| Depth | 4.32mm |
| Forward Current | 2mA |
| Height | 15.24mm |
| Illumination Color | Green, Red, Yellow |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Lens Color | Green, Red, Yellow |
| Lens Style | Diffused, Colored, Circular, Round |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20mW |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 564 |
| Viewing Angle | 60° |
| Voltage Rating | 1.8V |
| Wavelength | 565nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 564-0200-132F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
