
This green LED features a luminous intensity of 1.6mcd and a wavelength of 565nm. It is designed for use in applications where a high level of illumination is required, and can operate within a temperature range of -55°C to 100°C. The LED is packaged in a bulk quantity of 5 units per package, and is not RoHS compliant.
Sign in to ask questions about the Dialight 564-0200-222 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 564-0200-222 technical specifications.
| Color | Green |
| Current | 2mA |
| Forward Current | 2mA |
| Height | 15.2mm |
| Illumination Color | Green |
| Length | 14.2mm |
| Lens Color | Green |
| Lens Size | 2.03mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of LEDs | 3 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 564 |
| Viewing Angle | 60° |
| Voltage Rating | 1.9V |
| Wavelength | 565nm |
| Width | 4.32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 564-0200-222 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
