
Green diffused T-1 (3mm) LED array featuring three elements for illumination. This through-hole mount component operates with a 2mA forward current and a 1.9V voltage rating, emitting light at a 565nm wavelength with a luminous intensity of 1.6mcd. The LED array offers a 60° viewing angle and is housed in a RoHS compliant package. It supports a wide operating temperature range from -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 564-0200-222F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 564-0200-222F technical specifications.
| Color | Green |
| Current | 2mA |
| Depth | 4.32mm |
| Forward Current | 2mA |
| Height | 15.24mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 14.32mm |
| Lens Color | Green |
| Lens Style | Diffused, Tinted, Colored, Round |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Power Dissipation | 20mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 564 |
| Viewing Angle | 60° |
| Voltage Rating | 1.9V |
| Wavelength | 565nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 564-0200-222F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
