
LED Tri-Level Bi-Color Green/Red 565nm/635nm 6-Pin Bulk
Checking distributor stock and pricing after the page loads.
| Color | Green, Red |
| Current | 30mA |
| Depth | 4.32mm |
| Length | 14.32mm |
| Lens Style | Clear, Diffused, Colored |
| Luminous Intensity | 4.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| RoHS Compliant | Yes |
| Series | 564 |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| RoHS | Compliant |