
The 564-0700-101F is a 4-element LED emitter with green and red illumination colors. It has a luminous intensity of 4.7mcd and a viewing angle of 60°. The LED is designed for through hole mounting and has a power dissipation of 100mW. It operates within a temperature range of -55°C to 100°C and is compliant with RoHS regulations.
Dialight 564-0700-101F technical specifications.
| Color | Green, Red |
| Current | 30mA |
| Depth | 14.23mm |
| Forward Current | 10mA |
| Illumination Color | Green, Red |
| Length | 4.32mm |
| Lens Style | Clear, Diffused, Colorless |
| Luminous Intensity | 4.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 564 |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 564-0700-101F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.