
The Dialight 564-0700-110F is a dual LED emitter with a clear lens and 50° viewing angle. It operates within a temperature range of -55°C to 100°C and has a voltage rating of 2V. This device is RoHS compliant and available in a bulk packaging quantity of 5. The LEDs are mounted through a hole and have a luminous intensity of 4.7mcd.
Sign in to ask questions about the Dialight 564-0700-110F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 564-0700-110F technical specifications.
| Color | Green, Red |
| Current | 10mA |
| Lens Style | Clear |
| Luminous Intensity | 4.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 564 |
| Viewing Angle | 50° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 564-0700-110F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.