Dual color LED array featuring red and green illumination. This through-hole mounted component offers a 50° viewing angle and 2V forward voltage. Each of the six elements operates at a 20mA forward current, producing 5mcd luminous intensity. The clear, diffused lens style is housed within a T-1 (3mm) package with a maximum power dissipation of 100mW. Operating temperature range spans from -55°C to 100°C, and the product is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 564-0700-111F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 564-0700-111F technical specifications.
| Color | Green, Red |
| Depth | 4.32mm |
| Forward Current | 20mA |
| Height | 15.24mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Lens Color | Clear |
| Lens Style | Clear, Diffused, Colorless, Circular, Round |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Elements | 6 |
| Number of LEDs | 6 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 564 |
| Viewing Angle | 50° |
| Voltage Rating | 2V |
| Wavelength | 565nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 564-0700-111F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
