
This 4-LED device features a green and yellow color combination, with a luminous intensity of 4.3mcd and a viewing angle of 80°. It operates within a temperature range of -55°C to 100°C and is rated for a maximum current of 30mA. The device is available in a bulk packaging with 5 units per package. It is compliant with RoHS regulations and has a voltage rating of 2.1V.
Sign in to ask questions about the Dialight 564-0700-440F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 564-0700-440F technical specifications.
| Color | Green, Yellow |
| Current | 30mA |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Clear, Diffused, Colored |
| Luminous Intensity | 4.3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 4 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 564 |
| Viewing Angle | 80° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 564-0700-440F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
