Dual color LED array featuring green and yellow illumination. This through-hole mounted component offers a diffused, round lens style with a clear lens color. Each unit contains three LEDs with six elements, providing a luminous intensity of 4.3mcd and a viewing angle of 80°. Operating at a forward current of 20mA, it has a voltage rating of 2.1V and a wavelength of 565nm. The LED array is RoHS compliant and operates within a temperature range of -55°C to 100°C.
Dialight 564-0700-444F technical specifications.
| Color | Green, Yellow |
| Current | 20mA |
| Depth | 4.32mm |
| Forward Current | 20mA |
| Height | 15.24mm |
| Illumination Color | Green, Yellow |
| Lead Free | Lead Free |
| Length | 14.32mm |
| Lens Color | Clear |
| Lens Style | Diffused, Round |
| Luminous Intensity | 4.3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Elements | 6 |
| Number of LEDs | 3 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 564 |
| Viewing Angle | 80° |
| Voltage Rating | 2.1V |
| DC Rated Voltage | 2V |
| Wavelength | 565nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 564-0700-444F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.