
LED Tri-Level Uni-Color Red/Yellow/Yellow 635nm/585nm/585nm 6-Pin Bulk
Dialight 564-2210-133F technical specifications.
| Color | Red, Yellow |
| Current | 20mA |
| Depth | 10.92mm |
| Length | 4.32mm |
| Lens Style | Tinted, Diffused, Colored |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 564 |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 564-2210-133F to view detailed technical specifications.
No datasheet is available for this part.