This red LED has a luminous intensity of 7.4 millicandelas and a viewing angle of 140 degrees. It operates within a temperature range of -55°C to 100°C and has a forward current rating of 20mA. The LED is lead-free and RoHS compliant, packaged in bulk for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 566-0406F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 566-0406F technical specifications.
| Color | Red |
| Current | 20mA |
| Forward Current | 20mA |
| Height | 7.11mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 15.1mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 7.4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 566 |
| Viewing Angle | 140° |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| Wavelength | 635nm |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 566-0406F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
