LED CBI 4X4 GN 565NM YW 585NM LH
Checking distributor stock and pricing after the page loads.
| Current | 20mA |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Bulk |
| Series | 568 |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |