Cbi 3Mm Quad X4 Bklit G-G-G-G / Dialight Corporation Rohs Compliant: Yes
Dialight 568-0016-824F technical specifications.
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 568 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 568-0016-824F to view detailed technical specifications.
No datasheet is available for this part.