
Red, single-color LED array featuring four elements in a T-1, 3mm package. This through-hole mount component offers a 60° viewing angle and a 2.1V forward voltage. It operates at a 10mA forward current with a maximum power dissipation of 100mW and a 5V reverse voltage. The diffused, domed, red lens is 5mm in size, and the unit is RoHS compliant.
Dialight 568-0101-111F technical specifications.
| Package/Case | 0101 |
| Color | Red |
| Current | 10mA |
| Depth | 4.32mm |
| Forward Current | 10mA |
| Height | 20.32mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 14.35mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Colored |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 568 |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| DC Rated Voltage | 2.2V |
| Wavelength | 635nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 568-0101-111F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.