LED CBI 3MM 4X1 GRN,RED,X,X
Checking distributor stock and pricing after the page loads.
| Color | Green, Red |
| Current | 20mA |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 4mcd |
| Mount | Through Hole |
| Number of LEDs | 4 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 568 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| RoHS | Compliant |