
Four-element dual-color LED array, emitting red and green light. Features a 3mm T-1 package with a 5mm round, domed, diffused, colored lens. Operates with a 30mA forward current at 2V, offering 10mcd luminous intensity and a 60° viewing angle. This through-hole mount component is RoHS compliant, lead-free, and rated for operation between -55°C and 100°C.
Dialight 568-0102-111F technical specifications.
| Color | Green, Red |
| Current | 30mA |
| Depth | 4.32mm |
| Forward Current | 10mA |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 14.35mm |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Colored |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 568 |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 568-0102-111F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.