LED CBI 3MM 4X1 GRN,RED,GRN,YLW
Checking distributor stock and pricing after the page loads.
| Color | Green, Red, Yellow |
| Current | 20mA |
| Depth | 4.32mm |
| Length | 14.35mm |
| Lens Size | 1.8mm |
| Lens Style | Round, Domed, Diffused, Colored |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 568 |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |