This is a 3-LED indicator from Dialight, with a green and red color combination. It has a luminous intensity of 10mcd and a viewing angle of 60°. The device is rated for 30mA of current and has a voltage rating of 2V. It is available in a ROHS compliant package-6 and is suitable for operating temperatures between -55°C and 100°C.
Sign in to ask questions about the Dialight 568-0102-201F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 568-0102-201F technical specifications.
| Color | Green, Red |
| Current | 30mA |
| Lens Size | 2.5mm |
| Lens Style | Flat, Diffused, Colored |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 3 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 568 |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 568-0102-201F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.