Green LED array featuring four elements in a T-1, 3mm package. This through-hole component offers a 2.1V forward voltage and 10mA forward current, with a luminous intensity of 12.6mcd. The diffused, tinted, round, domed lens is green, and the array operates within a -55°C to 100°C temperature range. It is RoHS compliant and has a 60° viewing angle.
Dialight 568-0102-222F technical specifications.
| Package/Case | 0102 |
| Color | Green |
| Current | 10mA |
| Depth | 4.32mm |
| Forward Current | 10mA |
| Height | 20.32mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 14.35mm |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 12.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 568 |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 568-0102-222F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.