Dual color LED array featuring four elements, each emitting yellow and green light. This through-hole component utilizes a T-1, 3mm package with a diffused, tinted, round, domed lens. Operating at a forward current of 10mA, it offers a luminous intensity of 10mcd and a viewing angle of 60°. The LED emitter operates within a temperature range of -55°C to 100°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 568-0102-323F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 568-0102-323F technical specifications.
| Package/Case | 0102 |
| Color | Green, Yellow |
| Current | 10mA |
| Depth | 4.32mm |
| Forward Current | 10mA |
| Height | 20.32mm |
| Illumination Color | Green, Yellow |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Length | 14.35mm |
| Lens Color | Green, Yellow |
| Lens Size | 5mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 568 |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| DC Rated Voltage | 2.1V |
| Wavelength | 565nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 568-0102-323F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.