Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 568-0102-727F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green, Orange |
| Current | 20mA |
| Lens Style | Diffused, Colored |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 4 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 568 |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Dialight 568-0102-727F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.