LED Quad-Level Uni-Color Green/Red/Red/Yellow 565nm/635nm/635nm/585nm Bulk
Dialight 568-0121-231 technical specifications.
| Illumination Color | Green, Red, Yellow |
| Luminous Intensity | 5.5mcd |
| Packaging | Bulk |
| Wavelength | 565nm |
| RoHS | Not Compliant |
No datasheet is available for this part.