This red LED has a luminous intensity of 10mcd and a viewing angle of 60°. It is rated for 2V and 20mA and features a diffused, tinted, flat lens style. The LED is available in bulk packaging and has a height of 16.5mm and a width of 20.1mm. It is not RoHS compliant.
Sign in to ask questions about the Dialight 568-0141-1113 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 568-0141-1113 technical specifications.
| Color | Red |
| Current | 20mA |
| Height | 16.5mm |
| Lens Size | 2mm |
| Lens Style | Diffused, Tinted, Flat |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 568 |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| Wavelength | 635nm |
| Width | 20.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 568-0141-1113 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.