Four-element red LED array, T-1 (3mm) package, featuring diffused, tinted, round, domed, colored lens style. Emitting red light with a luminous intensity of 1.6mcd at a forward current of 2mA and a forward voltage of 1.7V. Operating temperature range from -55°C to 100°C, with a maximum power dissipation of 20mW and a reverse voltage rating of 5V. Through-hole mount design, lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 568-0201-111F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 568-0201-111F technical specifications.
| Package/Case | 0201 |
| Color | Red |
| Current | 2mA |
| Forward Current | 2mA |
| Height | 20.32mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of LEDs | 4 |
| Packaging | Bulk |
| Power Dissipation | 20mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 568 |
| Viewing Angle | 60° |
| Voltage Rating | 1.7V |
| Wavelength | 635nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 568-0201-111F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.