Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 568-0201-322F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green, Red, Yellow |
| Current | 2mA |
| Lens Size | 2.5mm |
| Lens Style | Diffused, Tinted, Flat |
| Luminous Intensity | 1.6mcd |
| Mount | Through Hole |
| Number of LEDs | 4 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 568 |
| Viewing Angle | 60° |
| Voltage Rating | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 568-0201-322F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.