
Eight-element dual-color LED array featuring red and green illumination. This through-hole component offers a 3mm diffused, domed lens style with a clear lens color. Operating at a forward current of 30mA, it provides a luminous intensity of 4.7mcd with a 60° viewing angle. The LED array is RoHS compliant and operates within a temperature range of -55°C to 100°C.
Dialight 568-0701-111F technical specifications.
| Color | Green, Red |
| Current | 10mA |
| Depth | 4.32mm |
| Forward Current | 30mA |
| Height | 20.32mm |
| Illumination Color | Green, Red |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Length | 14.35mm |
| Lens Color | Clear |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed, Diffused, Colored |
| Luminous Intensity | 4.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 8 |
| Number of LEDs | 8 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 568 |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| Wavelength | 565nm |
| Width | 4.318mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 568-0701-111F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
