Dual color LED array featuring red and green illumination. This through-hole mounted component offers a 5mm diffused, round, domed, colorless lens style with a 140° viewing angle. Each of the 4 LEDs within the 8-element array operates at a 20mA forward current, with a typical forward voltage rating of 2V and a luminous intensity of 5.6mcd. The component is RoHS compliant and operates within a temperature range of -55°C to 100°C.
Sign in to ask questions about the Dialight 568-0721-111F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 568-0721-111F technical specifications.
| Color | Green, Red |
| Current | 20mA |
| Depth | 18.44mm |
| Forward Current | 30mA |
| Height | 12.7mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Lens Size | 5mm |
| Lens Style | Diffused, Round, Domed, Colorless |
| Luminous Intensity | 5.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 8 |
| Number of LEDs | 4 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 568 |
| Viewing Angle | 140° |
| Voltage Rating | 2V |
| Wavelength | 565nm |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 568-0721-111F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.