LED Quad-Level Uni-Color Green/Green/Green/Red 565nm/565nm/565nm/635nm Bulk
Dialight 568-2231-222F technical specifications.
| Color | Green, Red |
| Current | 30mA |
| Lens Size | 8.89mm |
| Lens Style | Tinted, Flat, Diffused, Colored |
| Luminous Intensity | 29mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 4 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 568 |
| Viewing Angle | 45° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 568-2231-222F to view detailed technical specifications.
No datasheet is available for this part.