
This 4-element green LED has a luminous intensity of 50mcd and a viewing angle of 45°. It can handle a forward current of 20mA and a power dissipation of 100W. The LED is available in a through hole mount package and operates within a temperature range of -55°C to 100°C.
Sign in to ask questions about the Dialight 568-2232-22-22F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 568-2232-22-22F technical specifications.
| Color | Green |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Size | 3.65mm |
| Lens Style | Tinted, Flat, Diffused, Colored |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Series | 568 |
| Viewing Angle | 45° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 568-2232-22-22F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.