Dialight 568-2233-3334 technical specifications.
| Color | Yellow |
| Current | 20mA |
| Height | 16.5mm |
| Lens Size | 3mm |
| Lens Style | Tinted, Round, Domed |
| Luminous Intensity | 30mcd |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 568 |
| Viewing Angle | 45° |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| Width | 20.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 568-2233-3334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.