
This 4-LED device features a red tinted diffused lens style and a through hole mount. It has a luminous intensity of 29 millicandelas and a viewing angle of 45 degrees. The device operates within a temperature range of -55 to 100 degrees Celsius and has a voltage rating of 2 volts with a reverse voltage of 5 volts. It is rated for a current of 20 milliamperes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 568-2241-11-13F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Current | 20mA |
| Lens Style | Tinted, Diffused, Colored |
| Luminous Intensity | 29mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 4 |
| Package Quantity | 105 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| Series | 568 |
| Viewing Angle | 45° |
| Voltage Rating | 2V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 568-2241-11-13F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.