LED 4HI 3MM YEL/GREEN BICLR PCMT
Dialight 56807444443 technical specifications.
| Color | Green, Yellow |
| Current | 20mA |
| Height | 21mm |
| Lens Size | 5mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 4.3mcd |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Packaging | Bulk |
| Series | 568 |
| Viewing Angle | 80° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| Width | 13.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 56807444443 to view detailed technical specifications.
No datasheet is available for this part.