
Four-element green LED array, T-1 (3mm) package, featuring diffused, tinted, colored, circular lens style. Operates with 20mA typical forward current and 30mA maximum forward current, at a 2.1V forward voltage. Delivers 12.6mcd luminous intensity with a 60° viewing angle and 565nm wavelength. Through-hole mount design, lead-free and RoHS compliant, with a maximum power dissipation of 100mW. Operating temperature range from -55°C to 100°C.
Dialight 569-0102-222F technical specifications.
| Package/Case | 0102 |
| Color | Green |
| Current | 20mA |
| Depth | 18.54mm |
| Forward Current | 30mA |
| Height | 8.89mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Lens Color | Green |
| Lens Style | Diffused, Tinted, Colored, Circular |
| Luminous Intensity | 12.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 569 |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 569-0102-222F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
