
Orange LED array featuring two standard LEDs with a diffused, tinted, round, domed lens style. This through-hole component operates at a 2.2V forward voltage and 10mA forward current, emitting light with a 600nm wavelength and 7mcd luminous intensity. Designed for a wide temperature range from -55°C to 100°C, it offers a 60° viewing angle and 5V reverse voltage.
Dialight 569-0107-777F technical specifications.
| Color | Orange |
| Current | 10mA |
| Forward Current | 10mA |
| Height | 8.89mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Lens Color | Orange |
| Lens Size | 5mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 569 |
| Viewing Angle | 60° |
| Voltage Rating | 2.2V |
| Wavelength | 600nm |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 569-0107-777F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.