Dual red LED emitter array featuring a 3mm T-1 package with a tinted diffused lens. This through-hole component operates at 20mA with a 2V forward voltage and 635nm wavelength, providing 10mcd luminous intensity. Designed for a wide temperature range of -55°C to 100°C, it offers a 60° viewing angle and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 569-0111-100F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Current | 20mA |
| Forward Current | 10mA |
| Height | 8.89mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Lens Color | Red |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 569 |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| Wavelength | 635nm |
| Width | 3.26mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 569-0111-100F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.