The 569-0111-802F LED emitter features a 5mm diffused domed lens with blue and red colors, a luminous intensity of 10mcd, and a current rating of 20mA. It is available in a bulk packaging quantity of 50 units. The LED is designed for through hole mount applications.
Dialight 569-0111-802F technical specifications.
| Color | Blue, Red |
| Current | 20mA |
| Lens Size | 5mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 569 |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Dialight 569-0111-802F to view detailed technical specifications.
No datasheet is available for this part.