Dual color LED array featuring red and green illumination. This through-hole mounted component offers two elements with a 60° viewing angle and a 5mm diffused, tinted, round, domed lens. Operating at a forward current of 20mA, it provides a luminous intensity of 10mcd. The LED emitter is lead-free, RoHS compliant, and operates within a temperature range of -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Color | Green, Red |
| Current | 20mA |
| Depth | 18.54mm |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Lens Size | 5mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 569 |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| Wavelength | 569nm |
| RoHS | Compliant |