
Dual color LED emitter featuring green and yellow illumination. This through-hole component offers a 60° viewing angle and a 2.1V voltage rating with a 20mA forward current. The tinted diffused, flat, round lens measures 6.3mm, housed within a T-1 (3mm) package. Operating across a wide temperature range from -55°C to 100°C, this RoHS compliant device is suitable for various electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 569-0112-300F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green, Yellow |
| Current | 20mA |
| Depth | 18.54mm |
| Forward Current | 10mA |
| Height | 8.88mm |
| Illumination Color | Green, Yellow |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Lens Size | 6.3mm |
| Lens Style | Diffused, Tinted, Flat, Round |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 569 |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 569-0112-300F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
